MKA-2,5µF-450V-FS 25X57MM A | Comar
MKP motor operating capacitor, 2.5 µF, ±5 %, 450 V (AC), PP, 16 mm, MKA-2,5µF-450V-FS 25X57MM A
Unit Price (€ / pc.)
7.3304 € *
Available: 51 pcs.
Leadtime: 10 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
250 pcs.
5.4502 €
1000 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 6.3 x 0.8 mm tab terminals, type MKA.
Technical specifications
Number of pins | 2 | |
Design | can | |
Dielectric material | PP | |
Height | 57 mm | |
Capacity | 2.5 µF | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 450 V | |
Grid | 16 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |