B32654A4225J000 | EPCOS
MKP film capacitor, 2.2 µF, ±5 %, 400 V (DC), PP, 27.5 mm, B32654A4225J000
Unit Price (€ / pc.)
3.0583 € *
Available: 513 pcs.
Leadtime: 1,007 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.5347 €
100 pcs.
2.1896 €
250 pcs.
1.9754 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32654A4225J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 14 mm | |
Dielectric material | PP | |
Height | 24.5 mm | |
Capacity | 2.2 µF | |
Length | 31.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 27.5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 260 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |