MK474K40BC | SEIKA Electric
MKP film capacitor, 470 nF, ±10 %, 400 V (AC), PP, 27.5 mm, MK474K40BC
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.4395 €
100 pcs.
2.0944 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 400 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PP | |
Height | 20 mm | |
Capacity | 470 nF | |
Length | 32 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 400 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |