MK305K25BC | SEIKA Electric
MKP film capacitor, 3 µF, ±10 %, 250 V (AC), PP, 32.5 mm, MK305K25BC
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Next delivery: 116 pcs. on 2024-10-15
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
2.4633 €
100 pcs.
2.1063 €
500 pcs.
1.8326 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 250 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 13 mm | |
Dielectric material | PP | |
Height | 24 mm | |
Capacity | 3 µF | |
Length | 37 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 250 V | |
Grid | 32.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |