B32674D3126K000 | EPCOS
MKP film capacitor, 12 µF, ±10 %, 300 V (DC), PP, 27.5 mm, B32674D3126K000
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.
With 2 or 4 connecting wires
Rated voltage 300 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 22 mm | |
Dielectric material | PP | |
Height | 36.5 mm | |
Capacity | 12 µF | |
Length | 31.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 300 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |