PRUEF 1 SW | Hirschmann Test & Measurement

Miniature test probe, solder connection, 30 V, black, PRUEF 1 SW

Order No.: 35F114
EAN: 4099891479541
MPN:
PRUEF 1 SW
931 376-100
Series: PRUEF 1
Hirschmann Test & Measurement
PRUEF 1 SW Hirschmann Test & Measurement Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 2 pcs.
Available in 6 Days: 680 pcs.
Leadtime: On Request **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
20 pcs.
2.8203 €
100 pcs.
2.4752 €
500 pcs.
2.3681 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature test probes, type Hirschmann T & M PRUEF 1.

With step-on proof removable grip. For sampling the most intricate measuring points. The stainless steel tip easily penetrates insulation and oxide layers; Solder connection: up to 0.5 mm². Contact material: nickel-plated stainless steel. Rated voltage: 60 VDC. Contact resistance: 50 mohm. Operating temperatures: –25 to +60 °C.


Technical attributes (type, color): PRUEF 1, black

Technical specifications
Connection solder connection
Colour black
Material Insulation PVC
Contact material brass, nickel-plated
Rated voltage 30 V
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes