F/PCW-04B | Digisound
Miniature speaker, 22 Ω, 92 dB, 1.5 VDC, 70 mA, black, F/PCW-04B
Miniature speakers, type Digisound F/PCW-04 B.
With side horn, for PCB mounting; Grid: 6.5 mm. Operating voltage: 1.0 to 2.0 V. Rated voltage: 1.5 V. Current consumption: max. 70 mA. Frequency: 2.73 kHz. Frequency range: up to 5000 Hz. Sound pressure level: min. 85 dB. Coil impedance: 22 ohm. Coil resistance: 6.5 ohm (±1.0 ohm). Operating temperatures: –20 to +60 °C. Dimensions: D 12.0/13.7, H 7.5 mm. Weight: 2.0 g.
Type: F/PCW–04B, speaker
Version | miniature speaker | |
Colour | black | |
Impedance | 22 Ω | |
Rated current | 70 mA | |
Resonance frequency | 2048 Hz | |
Sound pressure level | 92 db | |
Voltage | 1.5 VDC |
Country of origin | CN |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |