MLRR-3-17-23 | Littelfuse
Reed switche, THT, 1 Form A (N/O), 20 W, 200 V (DC), 1 A, MLRR-3-17-23
Unit Price (€ / pc.)
2.2848 € *
Available: 1,153 pcs.
Leadtime: 14 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
25 pcs.
1.9516 €
100 pcs.
1.7850 €
250 pcs.
1.7017 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switch, MLRR-3-17-23, Littelfuse
The MLRR-3-17-23 is a miniature, normally open switch with a 15.24 mm long x 2.54 mm diameter glass envelope, capable of switching 200 Vdc at 20 W with close differential (CD) characteristics. It has high insulation resistance of 1010 ohms minimum and contact resistance less than 100 milli-ohms.
Features
- Hermetically sealed switch contacts are not affected by and have no effect on their external environment
- Zero operating power required for contact closure
Applications
- Security
- Limit switching
- Office equipments
- Light inductive loads
Technical specifications
Connection | axial | |
Version | reed switche | |
diameter | 2.66 mm | |
Length | 56.64 mm | |
Assembly | THT | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 20 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |