KLBR 4 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, KLBR 4
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5708 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack chassis sockets, 3-pole, type Lumberg KLBR 4.
3.5 mm, in plastic housing, for PCB mounting, with NC contact.
Type: KLBR 4, jack chassis socket
Technical specifications
Version | panel socket | |
Colour | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | PCB mounting | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |