KLS 13 | Lumberg
2.5 mm jack plug, 3 pole (stereo), solder connection, plastic, KLS 13
Unit Price (€ / pc.)
2.6537 € *
Available: 2,587 pcs.
Next delivery: 500 pcs. on 2024-11-08
Leadtime: 15 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.3443 €
100 pcs.
2.0587 €
250 pcs.
1.9873 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack plugs, 3-pole, type Lumberg KLS 13.
2.5 mm, with solder terminals and anti-kink guard; Rated voltage: 34 V AC/DC. Rated current: 0.5 A. Operating temperatures: –20 to +70 °C. Length: 43.5 mm.
Type: KLS 13, jack plug
Technical specifications
Version | plug | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 2.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |