MA 1 SW | Hirschmann Test & Measurement
Miniature alligator clip, black, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 1 SW
Unit Price (€ / pc.)
1.6779 € *
Available: 198 pcs.
Leadtime: 3 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
50 pcs.
1.4280 €
100 pcs.
1.3804 €
200 pcs.
1.3209 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, MA 1 SW, Hirschmann Test & Measurement
The MA 1 SW is a miniature alligator clip with high strength insulation and nickel-plated brass/bronze jaws. The part of the jaws (fine wire section) allows a secure contect to be made when clamping even the thinner wire. This product is capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm.
Technical specifications
Connection | socket 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 8 A | |
Colour | black | |
clamping force range | max. 4 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 41.5 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |