52001880 | LAPP
Cable gland, M8, 11 mm, Clamping range 3 to 5 mm, IP68, silver gray, 52001880
Unit Price (€ / pc.)
4.8433 € *
Available: 188 pcs.
Leadtime: 4 Weeks **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.3911 €
50 pcs.
4.0817 €
100 pcs.
3.7842 €
500 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature cable gland series SKINDICHT MINI, type Lapp Kabel 52001880
Made of nickel-plated brass. With CR/NBR seal insert. Degree of protection IP 68. All-round and even cable adaptation with optimal protection of the cable sheath.
Thread: M 8 x 1 mm
Technical specifications
Version | cable gland | |
Colour | silver gray | |
Thread size | M8 | |
Length | 20.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -20 °C | |
spanner size | 11 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |