52001860 | LAPP

Cable gland, M6, 9 mm, Clamping range 2 to 3 mm, IP68, silver gray, 52001860

Order No.: 12H6500
EAN: 4044773412703
MPN:
52001860
SKINDICHT MINI M6X1 NBR
Series: SKINDICHT MINI
LAPP
52001860 LAPP Cable Glands Image 1
52001860 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 63 pcs.
Leadtime: 1 Week **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.2959 €
50 pcs.
3.9984 €
100 pcs.
3.7128 €
500 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature cable gland series SKINDICHT MINI, type Lapp Kabel 52001860

Made of nickel-plated brass. With CR/NBR seal insert. Degree of protection IP 68. All-round and even cable adaptation with optimal protection of the cable sheath.

Thread: M 6 x 1 mm

Technical specifications
Version cable gland
Colour silver gray
Thread size M6
Length 19.7 mm
Material brass, nickel-plated
max. clamping range 3 mm
max. operating temperature 100 °C
min. clamping range 2 mm
min. operating temperature -20 °C
spanner size 9 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes