AM4815ZTL | Dino Lite

Dino-Lite Edge, LWR, IR, Polarizer, AMR/EDOF/EDR, 10-140x, 1.3 Mpx

Order No.: 10L878
EAN: 4099891418236
MPN:
AM4815ZTL
Dino Lite
default L
Image may differ
Unit Price (€ / pc.)
902.7697 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
902.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
902.7697 €
Dino-Lite Edge, LWR, IR, Polarizer, AMR/EDOF/EDR, 10-140x, 1.3 Mpx
Technical specifications
Resolution 1.3 megapixel
Version digital microscope
Interfaces USB 2.0
Accessory Type Polarizer
Magnification 140
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Gooseneck rack
Image may differ

Order No.:

 10L889

Manufacturer SKU:

 RK-02

 

Available: 0 pcs. Leadtime: 4 Weeks **
162.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.3517 €
USB foot pedal
Image may differ

Order No.:

 10L891

Manufacturer SKU:

 SW-F1

 

Available: 0 pcs. Leadtime: 4 Weeks **
79.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.73 €
Variations
Accessory Type
Version
Magnification
Interfaces
Resolution
illuminated
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Magnification
Interfaces
Resolution
illuminated
Dino-Lite, IR, 10-70x 200x, 1.3 Mpx
Order No.:
 10L868
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113T
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 379.31 € *
1 pcs.
379.3125 €
digital microscope
200
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 10-70x 200x, 1.3 Mpx
Order No.:
 10L871
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 467.31 € *
1 pcs.
467.313 €
Polarizer
digital microscope
200
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, LWD, IR, Polariz.,10-90x
Order No.:
 10L905
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4013MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 673.66 € *
1 pcs.
673.659 €
Polarizer
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 10-50x, 1.3 Mpx
Order No.:
 02L6986
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115ZTW
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 705.53 € *
1 pcs.
705.5272 €
Polarizer
digital microscope
50
USB 2.0
1.3 megapixel
Dino-Lite, LDW, IR, 10-90x, 1.3 Mpx
Order No.:
 10L870
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113TL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 424.83 € *
1 pcs.
424.83 €
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, LWD, IR, Polariz.,10-90x
Order No.:
 10L904
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113ZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 521.93 € *
1 pcs.
521.934 €
Polarizer
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, IR, AMR, 700-900X
Order No.:
 10L910
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515T8
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 814.77 € *
1 pcs.
814.7692 €
digital microscope
900
USB 2.0
1.3 megapixel
Dino-Lite, IR, polarizer, 20-220X, 1.3 Mpx
Order No.:
 10L875
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 738.91 € *
1 pcs.
738.9067 €
Polarizer
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, IR, 20-220x, 1.3Mpx
Order No.:
 10L900
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115T
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 587.18 € *
1 pcs.
587.1817 €
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, Edge AMR, IR, 500-550x
Order No.:
 10L909
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515T5
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 696.42 € *
1 pcs.
696.4237 €
LED
digital microscope
550
USB 2.0
1.3 megapixel
Dino-Lite, IR, polarizer, 20-220X, 1.3 Mpx
Order No.:
 10L877
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4815ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 902.77 € *
1 pcs.
902.7697 €
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite, IR, 500x, 1.3 Mpx
Order No.:
 10L869
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113T5
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 424.83 € *
1 pcs.
424.83 €
WiFi microscope
500
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microsc., UV+wh,IR,20x-220x
Order No.:
 10L912
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115T-FVW
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 696.42 € *
1 pcs.
696.4237 €
LED
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, LWD, IR, 10-140x
Order No.:
 10L906
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115TL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 587.18 € *
1 pcs.
587.1817 €
LED
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite Edge, LWD, IR, Polarizer, 10-140x, 1.3 Mpx
Order No.:
 10L873
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115ZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 684.29 € *
1 pcs.
684.2857 €
Polarizer
digital microscope
140
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, AMR 400-470X, 1.3 Mpx
Order No.:
 10L908
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515ZT4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 760.15 € *
1 pcs.
760.1482 €
LED
digital microscope
470
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 20x - 220x, 1,3Mpxnium
Order No.:
 10L883
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4517MZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,069.81 € *
1 pcs.
1,069.81 €
digital microscope
220
USB 2.0
1.3 megapixel
Yes
Dino-Lite USB Microscope 395nm UV+940nm IR 20-200x
Order No.:
 10L922
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AD4113T-I2V
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 532.56 € *
1 pcs.
532.5607 €
C-Mount adapter
digital microscope
220
USB 2.0
1.3 megapixel