64.009 12VDC | Kendrion Kuhnke
Micro solenoid valve, 64.009 12 V, 31 ohm, 386 mA
Micro solenoid valves, type Kuhnke 64.0.
Directional 2/2- or 3/2-way poppet valve; Duty cycle: 100 %. Degree of protection: IP 65 (with separately available appliance socket outlet and used pneumatic connections). Ground contact: standard feature. Design: with flange socket. Housing: CuZn. Seals: NBR. Mounting position: any. Electrical connection: via appliance socket outlets. Pressurized media fitting: standard rated orifice according to the dimensional drawing. Medium: or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Operating temperatures: –10 to +50 °C. Basic dimensions with socket: H 47.0, L 26.5, B 16.0 mm.
3/2-way NC valves for DC operation, rated orifice 1.0, 8.0 bar pressure, type 64.009.
Function: NC (in zero position). Coil power: 4.6 W. Release power: 0.15 W. Pick-up time: approx. 5.0 to 10 ms. Return time: approx. 3.0 to 5.0 ms. Rated orifice: NW 1.0. Flow rate: according to the diagram. Kv value: 0.45 l/min.
Technical attributes (type, rated voltage, rated resistance, rated current): 64.009 12 V, 31 ohm, 386 mA
Connection | plug-in connection | |
Version | 3/2-way NC poppet valve | |
Pressure range | 0-8 bar | |
Power | 4.6 W | |
Rated voltage | 12 V | |
Nominal width | 1 mm |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |