MS4.3-42 | EKULIT
Microphone, 100 Ω, 59 dB, 0.5 mA, yellow
Order No.: 46M448
EAN: 4099891542955
MPN:
MS4.3-42
MIKROFON MS4.3-42
Unit Price (€ / pc.)
3.8556 € *
Available: 118 pcs.
Leadtime: 1 Week **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.3915 €
100 pcs.
2.9750 €
250 pcs.
2.8560 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD microphones, type EKULIT MS4.3-42.
Omnidirectional; Output impedance: 100 ohm. Sensitivity: 42 dB ±3.0 dB. Operating current: 160 µA. Operating voltage: 1.6 to 3.6 V. Degree of protection: IP 67. Operating temperatures: –40 to +100 °C. Dimensions: 3.76 x 2.95 x 1.1 mm.
Type: MS4.3-42, microphone
Technical specifications
Version | microphone | |
Colour | yellow | |
Impedance | 100 Ω | |
Rated current | 0.5 mA | |
Sound pressure level | 59 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |