64.009 24VDC | Kendrion Kuhnke

Micro solenoid valve, 64.009 24 V, 124 ohm, 193 mA

Order No.: 60G305
EAN: 4099891490133
MPN:
64.009 24VDC
Series: 64
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
105.8505 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
105.85 € *
Price list
Quantity
Price per unit*
1 pcs.
105.8505 €
3 pcs.
102.6732 €
10 pcs.
99.1627 €
25 pcs.
96.4971 €
100 pcs.
92.2726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro solenoid valves, type Kuhnke 64.0.

Directional 2/2- or 3/2-way poppet valve; Duty cycle: 100 %. Degree of protection: IP 65 (with separately available appliance socket outlet and used pneumatic connections). Ground contact: standard feature. Design: with flange socket. Housing: CuZn. Seals: NBR. Mounting position: any. Electrical connection: via appliance socket outlets. Pressurized media fitting: standard rated orifice according to the dimensional drawing. Medium: or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Operating temperatures: –10 to +50 °C. Basic dimensions with socket: H 47.0, L 26.5, B 16.0 mm.

3/2-way NC valves for DC operation, rated orifice 1.0, 8.0 bar pressure, type 64.009.

Function: NC (in zero position). Coil power: 4.6 W. Release power: 0.15 W. Pick-up time: approx. 5.0 to 10 ms. Return time: approx. 3.0 to 5.0 ms. Rated orifice: NW 1.0. Flow rate: according to the diagram. Kv value: 0.45 l/min.

Technical attributes (type, rated voltage, rated resistance, rated current): 64.009 24 V, 124 ohm, 193 mA

Technical specifications
Connection plug-in connection
Version 3/2-way NC poppet valve
Pressure range 0-8 bar
Power 4.6 W
Rated voltage 24 V
Nominal width 1 mm
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Version
Rated voltage
Pressure range
Power
Connection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Version
Rated voltage
Pressure range
Power
Connection
Micro solenoid valve, 64.009 24 V, 124 ohm, 193 mA
Order No.:
 60G305
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.009 24VDC
Available: 4 pcs. Leadtime: On Request **
Total Price: 105.85 € *
1 pcs.
105.8505 €
3 pcs.
102.6732 €
10 pcs.
99.1627 €
25 pcs.
96.4971 €
100 pcs.
92.2726 €
1 mm
3/2-way NC poppet valve
24 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.027 12 V, 31 ohm, 386 mA
Order No.:
 60G280
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.027 12VDC
Available: 0 pcs. Leadtime: On Request **
Total Price: 105.39 € *
10 pcs.
105.3864 €
25 pcs.
102.2210 €
50 pcs.
99.6982 €
1 mm
2/2-way NC poppet valve
12 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.013 12 V, 93 ohm, 129 mA
Order No.:
 60G290
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.013 12VDC
Available: 0 pcs. Leadtime: On Request **
Total Price: 59.31 € *
10 pcs.
59.3096 €
0.5 mm
3/2-way NC poppet valve
12 V
0-8 bar
1.8 W
plug-in connection
Micro solenoid valve, 64.009 12 V, 31 ohm, 386 mA
Order No.:
 60G300
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.009 12VDC
Available: 0 pcs. Leadtime: On Request **
Total Price: 101.03 € *
10 pcs.
101.0310 €
25 pcs.
98.0084 €
50 pcs.
95.5808 €
1 mm
3/2-way NC poppet valve
12 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.027 24 V, 124 ohm, 193 mA
Order No.:
 60G285
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.027 24VDC
Available: 0 pcs. Leadtime: On Request **
Total Price: 72.02 € *
10 pcs.
72.0188 €
1 mm
2/2-way NC poppet valve
24 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.056 24 V, 124 ohm, 193 mA
Order No.:
 60G315
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.056 24VDC
Available: 0 pcs. Leadtime: On Request **
Total Price: 133.72 € *
1 pcs.
133.7203 €
10 pcs.
120.3566 €
25 pcs.
117.0008 €
50 pcs.
114.3352 €
1.5 mm
3/2-way NC poppet valve
24 V
0-5 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.013 24 V, 403 ohm, 59 mA
Order No.:
 60G295
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.013 24VDC
Available: 0 pcs. Leadtime: On Request **
Total Price: 108.03 € *
1 pcs.
108.0282 €
10 pcs.
95.0572 €
25 pcs.
91.8204 €
50 pcs.
89.2262 €
0.5 mm
3/2-way NC poppet valve
24 V
0-8 bar
1.8 W
plug-in connection
Micro solenoid valve, 64.056 12 V, 31 ohm, 386 mA
Order No.:
 60G310
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.056 12VDC
Available: 0 pcs. Leadtime: On Request **
Total Price: 60.81 € *
10 pcs.
60.809 €
1.5 mm
3/2-way NC poppet valve
12 V
0-5 bar
4.6 W
plug-in connection