64.053 230VAC | Kendrion Kuhnke
Micro solenoid valve, 64.053 230 V, 4350 ohm, 22 mA
Micro solenoid valves, type Kuhnke 64.0.
Directly controlled 2/2- or 3/2-way poppet valve; Duty cycle: 100 %. Degree of protection: IP 65 (with separately available appliance outlet and pneumatic fittings). Safety contact: standard feature. Version: standard socket. Housing: CuZn. Seals: NBR. Mounting position: any. Electrical connection: via appliance outlet. Pressure media connection: standardized rated bore in accordance with the dimensional drawing. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Operating temperatures: –10 to +50 °C. Base dimensions with socket: H 47.0, L 26.5, W 16.0 mm.
3/2-way NC valves for AC operation, rated orifice 1.5, 5.0 bar pressure, type 64.053.
Function: NC (in zero position). Response current: 1.5 x rated current. Coil power: approx. 5.5 VA, 50/60 Hz. Release power: approx. 1.4 VA. Pick-up time: approx. 5.0 to 10 ms. Return time: approx. 3.0 to 5.0 ms. Rated orifice: NW 1.5. Flow rate: according to the diagram. Kv value: 0.7 l/min.
Technical attributes (type, rated voltage, rated resistance, rated current): 64.053 230 V, 4350 ohm, 22 mA
Connection | plug-in connection | |
Version | 3/2-way NC poppet valve | |
Pressure range | 0-5 bar | |
Power | 4.6 W | |
Rated voltage | 24 V | |
Nominal width | 1.5 mm |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |