3-445-2 | Bernstein

Flat nose pliers, L 120 mm, 50 g, 3-445-2

Order No.: 05L575
EAN: 4099891362249
MPN:
3-445-2
Bernstein
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
ESD-Flat nose pliers, L 120 mm, 60 g, 3-932-7
Order No.: 05L4640
Manufacturer: Bernstein
per pc. 30.1546 € *
*incl. VAT plus shipping costs

Flat nose pliers, 3-445-2, Bernstein

Amber Micro Flat Nose Pliers 3-445-2. The extremely light and slim micro flat nose pliers are chrome-plated and polished and have smooth gripping surfaces. This sophisticated design ensures the best possible parallel guidance of the pliers' cutting edges and thus the longest possible service life.

Technical specifications
Version Flat nose pliers
ESD protection No
Weight 50 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 05L4640

Manufacturer SKU:

 3-932-7

 

Available: 2 pcs. Available in 5 Days: 47 pcs. Leadtime: 1 Week **
30.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1546 €
5 pcs.
28.3458 €
15 pcs.
27.2629 €
50 pcs.
26.0610 €
150 pcs.
24.9662 €