GS 3 P | Fischer Elektronik
Mica wafer for semiconductors, GS 3 P
Unit Price (€ / pc.)
0.2451 € *
Available: 262 pcs.
Leadtime: 7 Weeks **
Mica wafers for semiconductors, type GS.
Material thickness: 0.05 mm. Breakdown voltage: 5.0 kV. Thermal resistance: 0.4 K/W.
Type: GS 3 P, 15.0/20.5 x 17.5 mm, TOP 3
Technical specifications
Version | mica wafer | |
Width | 17.5 mm | |
Thickness | 0.05 mm | |
Dielectric strength | 5000 V/mm | |
Suitable for | TO-3 | |
Length | 20.5 mm | |
Material | muscovite |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85479000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |