05104652001 | Wera

Screwdriver bit, different sizes, Phillips/TORX, 05104652001

Order No.: 06L5960
EAN: 4013288111654
MPN:
05104652001
848/851/867/19
Series: 848
Wera
05104652001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
72.1021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.1021 €

Metal twist drill bits and bit toolkits, type Wera 848/851/867/19.

19-piece, in practical bag; Contents: universal bit holder 888/4/1 K Rapidaptor, drill bit size 3.0 x 38, 4.0 x 44, 4.2 x 45, 5.0 x 50, 6.0 x 50 and 8.0 x 51 mm, bits for Phillips recessed-head screws (2 bits size PH 1, 3 bits size PH 2 and one bit size PH 3), bit for Torx screws size TX 10, TX 15, TX 20, TX 25, TX 30 and TX 40.

Type: 104652, metal twist drill bits and bit toolkit

Technical specifications
Version bit
ESD protection No
Size different sizes
Peak type Phillips/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes