B72210P2271K101 | EPCOS
Varistor, radial, VV 430 V, 3500 A, 350 V (DC), 275 V (AC), ±10 %, 0.4 VA (AC), 60 J
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Varistor, B72210P2271K101, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical specifications
Design | radial | |
Energy absorption | 60 J | |
max. Surge current, transient (8/20 µs) | 3500 A | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 275 V | |
Rated voltage (DC) | 350 V | |
Standard number | UL, CSA, VDE, CECC | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 0.4 W | |
Varistor Voltage Type | 430 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |