MPC75 0R05 K | Futaba
Metal strip resistor, 50 mΩ, 5 W, ±10 %
Unit Price (€ / pc.)
2.2848 € *
Available: 6,980 pcs.
Leadtime: 20 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.
Low resistance in ceramic package
Rated load 5.0 W, type MPC.
Technical specifications
ohmic resistance | 50 mΩ | |
Version | metal strip resistor | |
Design | radial | |
Width | 5 mm | |
Height | 18 mm | |
Length | 14 mm | |
Power | 5 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -25 °C | |
Tolerance | ±10 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |