B72225S4131K101 | EPCOS

Varistor, radial, VV 205 V, 20000 A, 170 V (DC), 130 V (AC), ±10 %, 1 VA (AC), 185 J

Order No.: 82E3200
EAN: 4099879989079
MPN:
B72225S4131K101
Series: B72225
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7370 €

Metal oxide varistors, type TDK/Epcos S25 B72225S.

Disk version

Technical specifications
Design radial
Energy absorption 185 J
max. Surge current, transient (8/20 µs) 20000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 130 V
Rated voltage (DC) 170 V
Standard number UL, CSA, VDE, IEC, IEC
Grid 12 mm
Tolerance ±10 %
Power dissipation 1 W
Varistor Voltage Type 205 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Power dissipation
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Power dissipation
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature