B72220S0461K101 | EPCOS
Varistor, radial, VV 750 V, 8000 A, 615 V (DC), 460 V (AC), ±10 %, 1 VA (AC), 195 J, B72220S0461K101
Unit Price (€ / pc.)
2.0825 € *
Available: 2,195 pcs.
Leadtime: 12 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
25 pcs.
1.7612 €
200 pcs.
1.4994 €
400 pcs.
1.4280 €
800 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 195 J | |
max. Surge current, transient (8/20 µs) | 8000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 460 V | |
Rated voltage (DC) | 615 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 1 W | |
Varistor Voltage Type | 750 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |