B72205S0200K101 | EPCOS

Varistor, radial, VV 33 V, 100 A, 26 V (DC), 20 V (AC), ±10 %, 0.01 VA (AC), 0.6 J, B72205S0200K101

Order No.: 82E2195
EAN: 4099879987662
MPN:
B72205S0200K101
B72205S200K101
Series: B72205
EPCOS
B72205S0200K101 EPCOS Varistors Image 1
B72205S0200K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
2500 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Design radial
Energy absorption 0.6 J
max. Surge current, transient (8/20 µs) 100 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 20 V
Rated voltage (DC) 26 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 5 mm
Tolerance ±10 %
Power dissipation 0.01 W
Varistor Voltage Type 33 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes