MBB 0207 CT 1% 120R | Vishay

Metal film resistor, 120 Ω, 0.4 W, ±1 %, MBB 0207 CT 1% 120R

Order No.: 15E355
EAN: 4099879670021
MPN:
MBB 0207 CT 1% 120R
Series: MBB 0207
Vishay
MBB 0207 CT 1% 120R Vishay Wirewound Resistors Image 1
MBB 0207 CT 1% 120R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 15,819 pcs.
Leadtime: 17 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0928 €
10 pcs.
0.0821 €
100 pcs.
0.0583 €
300 pcs.
0.0417 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MBB 0207 CT 1% 120R, Vishay

The MBB 0207 CT 1% 120R is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmic resistance 120 Ω
Version metal film resistor
Design axial
diameter 2.5 mm
Isolation voltage 75 V
Length 6.5 mm
Power 0.4 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes