852 | EMIL OTTO
Metal etching pen for heavy metals, construction/tool steel, 0852
Order No.: 13L3080
EAN: 4099891429935
MPN:
852
EO-Metall-Ätzer
Unit Price (€ / pc.)
24.4545 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
5 pcs.
22.9908 €
15 pcs.
22.1102 €
50 pcs.
21.1344 €
150 pcs.
20.2538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal etching pens, type Emil Otto 0852.
For the identification and marking of steel, copper, nickel, tin, tool steel, stainless steel, non-ferrous metal alloys, etc; Cartridge content: 2.0 g.
Supplied with holder, 1 cartridge NIGRIT VA (green, for heavy metals) and NIGRIT K-extra (blue, for structural steel and tool steel).
Type: 0852, metal etching pen
Technical specifications
Version | metal etching pen | |
Suitable for | Heavy metals |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96086000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|