32500 | DYMO
Metal embossing tape, 12 mm, tape silver, font silver, 6.4 m, 32500
Order No.: 07L5625
EAN: 5411313325004
MPN:
32500
S0720170
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
5 pcs.
13.8754 €
10 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal embossing tapes for Rhino M1011, type Dymo 3.
For industrial, building, sanitary and other applications; Width: 12 mm.
Technical attributes (type, material, roll length): 32500, stainless steel without adhesive, 6.4 m
Technical specifications
Band color | silver | |
Width | 12 mm | |
Suitable for | Rhino M1011 type Dymo 3 | |
Length | 6.4 m | |
Material | steel | |
Font color | silver |
Download
Logistics
Country of origin | CN |
Customs tariff number | 72269970 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |