66.9008-10021 | Stäubli Electrical Connectors
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, angled), 1 m, black, PVC, 1.0 mm², CAT II
Unit Price (€ / pc.)
7.6517 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
25 pcs.
7.0329 €
50 pcs.
6.6283 €
100 pcs.
6.1999 €
500 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe with measurement cable, 66.9008-10021, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC. One end with Ø 4 mm test probe with spring-loaded MULTILAM, the other end with right angled Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, spring-loaded, angled | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |