MLS SIL GG 200/1 SW | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, silicone, 1.0 mm², CAT III, MLS SIL GG 200/1 SW

Order No.: 86F486
EAN: 4099891074500
MPN:
MLS SIL GG 200/1 SW
934 176-100
Series: MLS SIL GG
Hirschmann Test & Measurement
MLS SIL GG 200/1 SW Hirschmann Test & Measurement Test Leads Image 1
MLS SIL GG 200/1 SW Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
25 pcs.
8.1634 €
50 pcs.
7.6636 €
100 pcs.
7.1757 €
250 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS SIL GG 200/1 SW, Hirschmann Test & Measurement

Touch-proof silicone test lead according to IEC 61010, safety plugs on both ends with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double-insulated stranded cable, soldering iron resistant, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour black
Cable length 2 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead