MLN 200/2,5 AU RT | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 2.5 mm², CAT O

Order No.: 86F4524
EAN: 4099891072438
MPN:
MLN 200/2,5 AU RT
934 066-701
Series: MLN
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
25 pcs.
10.3887 €
100 pcs.
9.5438 €
250 pcs.
8.9845 €
1000 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 200/2,5 AU RT, Hirschmann Test & Measurement

Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour red
Cable length 2 m
contact surface gold-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
contact surface
Rated current
Cable length
Colour
Material
Rated Voltage
Rated category
Connection (2)
Connection (1)
1 item in 55 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Rated current
Cable length
Colour
Material
Rated Voltage
Rated category
Connection (2)
Connection (1)
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 1.0 mm², CAT O
Order No.:
 86F416
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 200/1 RT
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 7.21 € *
1 pcs.
7.2114 €
25 pcs.
6.2951 €
100 pcs.
5.7834 €
250 pcs.
5.4383 €
1000 pcs.
4.9266 €
1.0 mm²
nickel-plated
16 A
2 m
red
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 2.5 mm², CAT O
Order No.:
 86F4484
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 100/2,5 RT
Available: 82 pcs. Leadtime: 1 Week **
Total Price: 6.09 € *
1 pcs.
6.0928 €
25 pcs.
5.3193 €
100 pcs.
4.8909 €
250 pcs.
4.6053 €
1000 pcs.
4.1650 €
2.5 mm²
nickel-plated
32 A
1 m
red
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow/green, PVC, 2.5 mm², CAT O
Order No.:
 86F4509
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 100/2,5 GE/GN
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 6.83 € *
1 pcs.
6.8306 €
25 pcs.
5.9619 €
100 pcs.
5.4859 €
250 pcs.
5.1646 €
1000 pcs.
4.6767 €
2.5 mm²
nickel-plated
32 A
1 m
yellow/green
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, red, PVC, 2.5 mm², CAT O
Order No.:
 86F4480
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 25/2,5 RT
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 4.95 € *
1 pcs.
4.9504 €
25 pcs.
4.3197 €
100 pcs.
3.9746 €
250 pcs.
3.7366 €
1000 pcs.
3.3796 €
2.5 mm²
nickel-plated
32 A
250 mm
red
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, PVC, 2.5 mm², CAT O
Order No.:
 86F4492
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 50/2,5 BL
Available: 17 pcs. Leadtime: 1 Week **
Total Price: 5.41 € *
1 pcs.
5.4145 €
25 pcs.
4.7243 €
100 pcs.
4.3435 €
250 pcs.
4.0936 €
1000 pcs.
3.7009 €
2.5 mm²
nickel-plated
32 A
500 mm
blue
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, purple, PVC, 2.5 mm², CAT O
Order No.:
 86F4503
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 100/2,5 VI
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 6.09 € *
1 pcs.
6.0928 €
25 pcs.
5.3193 €
100 pcs.
4.8909 €
250 pcs.
4.6053 €
1000 pcs.
4.1650 €
2.5 mm²
nickel-plated
32 A
1 m
purple
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, blue, PVC, 2.5 mm², CAT O
Order No.:
 86F4490
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 25/2,5 BL
Available: 27 pcs. Leadtime: 3 Weeks **
Total Price: 4.95 € *
1 pcs.
4.9504 €
25 pcs.
4.3197 €
100 pcs.
3.9746 €
250 pcs.
3.7366 €
1000 pcs.
3.3796 €
2.5 mm²
nickel-plated
32 A
250 mm
blue
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green, PVC, 2.5 mm², CAT O
Order No.:
 86F4518
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 200/2,5 GN
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 8.20 € *
1 pcs.
8.1991 €
25 pcs.
7.1638 €
100 pcs.
6.5807 €
250 pcs.
6.1880 €
1000 pcs.
5.6049 €
2.5 mm²
nickel-plated
32 A
2 m
green
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 1.0 mm², CAT O
Order No.:
 86F406
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 200/1 SW
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 7.21 € *
1 pcs.
7.2114 €
25 pcs.
6.2951 €
100 pcs.
5.7834 €
250 pcs.
5.4383 €
1000 pcs.
4.9266 €
1.0 mm²
nickel-plated
16 A
2 m
black
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, yellow, PVC, 1.0 mm², CAT O
Order No.:
 86F430
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 50/1 GE
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 5.11 € *
1 pcs.
5.1051 €
25 pcs.
4.4506 €
100 pcs.
4.0936 €
250 pcs.
3.8556 €
1000 pcs.
3.4867 €
1.0 mm²
nickel-plated
16 A
500 mm
yellow
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, blue, PVC, 1.0 mm², CAT O
Order No.:
 86F419
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 25/1 BL
Available: 43 pcs. Leadtime: 1 Week **
Total Price: 4.66 € *
1 pcs.
4.6648 €
25 pcs.
4.0698 €
100 pcs.
3.7366 €
250 pcs.
3.5224 €
1000 pcs.
3.1892 €
1.0 mm²
nickel-plated
16 A
250 mm
blue
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, PVC, 1.0 mm², CAT O
Order No.:
 86F442
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 100/1 GN
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 5.58 € *
1 pcs.
5.5811 €
25 pcs.
4.8671 €
100 pcs.
4.4744 €
250 pcs.
4.2126 €
1000 pcs.
3.8199 €
1.0 mm²
nickel-plated
16 A
1 m
green
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, green, PVC, 2.5 mm², CAT O
Order No.:
 86F4510
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 25/2,5 GN
Available: 14 pcs. Leadtime: 1 Week **
Total Price: 4.95 € *
1 pcs.
4.9504 €
25 pcs.
4.3197 €
100 pcs.
3.9746 €
250 pcs.
3.7366 €
1000 pcs.
3.3796 €
2.5 mm²
nickel-plated
32 A
250 mm
green
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green, PVC, 1.0 mm², CAT O
Order No.:
 86F446
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 200/1 GN
Available: 26 pcs. Leadtime: 1 Week **
Total Price: 7.21 € *
1 pcs.
7.2114 €
25 pcs.
6.2951 €
100 pcs.
5.7834 €
250 pcs.
5.4383 €
1000 pcs.
4.9266 €
1.0 mm²
nickel-plated
16 A
2 m
green
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT O
Order No.:
 86F412
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 100/1 RT
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 5.58 € *
1 pcs.
5.5811 €
25 pcs.
4.8671 €
100 pcs.
4.4744 €
250 pcs.
4.2126 €
1000 pcs.
3.8199 €
1.0 mm²
nickel-plated
16 A
1 m
red
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, brown, PVC, 2.5 mm², CAT O
Order No.:
 86F4505
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 100/2,5 BR
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 6.09 € *
1 pcs.
6.0928 €
25 pcs.
5.3193 €
100 pcs.
4.8909 €
250 pcs.
4.6053 €
1000 pcs.
4.1650 €
2.5 mm²
nickel-plated
32 A
1 m
brown
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, black, PVC, 2.5 mm², CAT O
Order No.:
 86F4470
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 25/2,5 SW
Available: 25 pcs. Leadtime: 1 Week **
Total Price: 4.95 € *
1 pcs.
4.9504 €
25 pcs.
4.3197 €
100 pcs.
3.9746 €
250 pcs.
3.7366 €
1000 pcs.
3.3796 €
2.5 mm²
nickel-plated
32 A
250 mm
black
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, PVC, 1.0 mm², CAT O
Order No.:
 86F404
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 150/1 SW
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 6.41 € *
1 pcs.
6.4141 €
25 pcs.
5.5930 €
100 pcs.
5.1408 €
250 pcs.
4.8433 €
1000 pcs.
4.3911 €
1.0 mm²
nickel-plated
16 A
1.5 m
black
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, PVC, 2.5 mm², CAT O
Order No.:
 86F4508
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 200/2,5 GE
Available: 13 pcs. Leadtime: 1 Week **
Total Price: 8.20 € *
1 pcs.
8.1991 €
25 pcs.
7.1638 €
100 pcs.
6.5807 €
250 pcs.
6.1880 €
1000 pcs.
5.6049 €
2.5 mm²
nickel-plated
32 A
2 m
yellow
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 2.5 mm², CAT O
Order No.:
 86F4504
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLN 100/2,5 GE
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 6.09 € *
1 pcs.
6.0928 €
25 pcs.
5.3193 €
100 pcs.
4.8909 €
250 pcs.
4.6053 €
1000 pcs.
4.1650 €
2.5 mm²
nickel-plated
32 A
1 m
yellow
PVC
30 VAC/60 VDC
CAT O
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight