MLN 100/2,5 GR | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, gray, PVC, 2.5 mm², CAT O, MLN 100/2,5 GR
Unit Price (€ / pc.)
6.0928 € *
Available: 13 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
25 pcs.
5.3193 €
100 pcs.
4.8909 €
250 pcs.
4.6053 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLN 100/2,5 GR, Hirschmann Test & Measurement
Double insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug and rigid 4 mm socket, stackable. High quality copper beryllium spring serves as contact element.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | gray | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |