P 8101 | PeakTech
Measuring device kit P 8101, 80 A(DC), 80 A(AC), 600 VDC, 600 VAC, 5 nF to 500 µF
Order No.: 24K5714
EAN: 4099891456573
MPN:
P 8101
8101
Unit Price (€ / pc.)
162.6492 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring device set, 8101, PeakTech
Designed for daily use in the electronics field, this case system provides everything necessary for new installation or maintenance of all electrical systems.
DC and AC voltages, currents up to 80 A or 5 A with a highly accurate resolution of 1 mA, capacitances and resistances and even temperatures can be ideally measured with the PeakTech 4350 clamp multimeter.
Technical specifications
Version | measuring device kit | |
TRMS possible | No | |
Capacity range | 5 nF to 500 µF | |
max. measured current value (AC) | 80 A | |
max. measured current value (DC) | 80 A | |
max. resistance range | 50 Ω | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |