9003630000 | Weidmüller
Replacement blade for mini Duro-Stripax, cable-Ø 0.88-0.92 mm, L 16 mm, 8.4 g, 9003630000
Unit Price (€ / pc.)
60.3806 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
60.38 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3806 €
5 pcs.
57.3818 €
10 pcs.
54.4901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of cutters, 9003630000, WEIDMÜLLER
Set of blades for Mini-Duro-Stripax up to AWG 20 for PTFE. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.
Features
- Blade inserts are easy to replace
- All inserts fit one housing
- No damage to the wire thanks to specially shaped blade
- Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
Technical specifications
Stripping Length | 7 mm | |
Version | replacement blade | |
Suitable for | mini Duro-Stripax | |
Weight | 8.4 g | |
Length | 16 mm | |
Cable Diameter | 0.88-0.92 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |