Pin header, low profile, board-to-board one27 male straight connector.
Connection | SMD | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1.4 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 1.27 mm |
Country of origin | CZ |
Customs tariff number | 85389099 |
Original Packaging | Reel with 560 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available