403-52080-51 | ept

Pin header, 80 pole, pitch 1.27 mm, straight, black, 403-52080-51

Order No.: 58F5208
EAN: 4099891003364
MPN:
403-52080-51
Series: One27
ept
403-52080-51 ept PCB Connection Systems Image 1
403-52080-51 ept PCB Connection Systems Image 2
403-52080-51 ept PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7247 €
Technical specifications
Connection SMD
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Orientation straight
Pin number 80 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Original Packaging Reel with 280 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes