334203 | ERNI
Male connector, type F, 48 pole, z-b-d, pitch 2.54 mm, solder pin, angled, gold-plated, 334203
As a private customer, you can buy this item as soon as we have it back in stock.
Male connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 5.5/4.0 A. Test voltage: contact to contact 1550 V, contact/ground 2500 V.Leakage and air gap between contacts: 3.0 mm/1.6 mm. Contact resistance: max. 15 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Male connector F, angled, type ERNI 334.
Design F connector feature coding pins with male connector having perforated markings for drilling holes. Coding pins are inserted in the holes of the female connector. Contact assignment: z-b-d fully assembled. Solder pins: 3.0 mm long, angled 90°, for 1.6 mm bores.
Type: 334203, 48-pole, z-b-d, PC, class 2
Performance level | 2 | |
Connection | solder pin | |
Design | F | |
Contact type | pin | |
contact surface | gold-plated | |
Contact row assignment | z-b-d | |
Orientation | angled | |
Pin number | 48 pole | |
Grid | 2.54 mm |
Country of origin | SI |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |