374001 | ERNI

Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 374001

Order No.: 54F1284
EAN: 4099891023263
MPN:
374001
ERNI
default L
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Next delivery: 27 pcs. on 2024-09-10
Leadtime: 4 Weeks **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.5926 €
50 pcs.
6.1285 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Male connector R, straight, wire-wrap posts, type 374.

Inverted version of type C. With 13 mm wire-wrap posts, 0.6 x 0.6 mm. Contact assignment: a-b-c fully assembled.

Type: 374001, 96-pole, a-b-c, PBT, class 2

Technical specifications
Performance level 2
Connection solder pin
Design R
Contact type pin
contact surface gold-plated
Contact row assignment a-b-c
Orientation straight
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Contact row assignment
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Contact row assignment