9032010000 | Weidmüller

Replacement blade for Coaxial cable, Data cable, cable-Ø 2.5-8 mm, L 30 mm, 10 g, 9032010000

Order No.: 05L7792
EAN: 4008190135928
MPN:
9032010000
CASSETTE CST BRAUN
Series: CST
Weidmüller
9032010000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
44.35 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3513 €
5 pcs.
39.9007 €
10 pcs.
35.9380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutter cassette, 9032010000, WEIDMÜLLER

Cutter cassette for CST, 3-part, length 7.5mm, 3.5mm. Suitable for coaxial cables and round (shielded) data cables from 2.5 to 8mm diameter.

Features

  • 1-, 2- and 3-level stripping in one operation
Technical specifications
Version replacement blade
Suitable for Coaxial cable, Data cable
Weight 10 g
Length 30 mm
Cable Diameter 2.5-8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead