9032000000 | Weidmüller

Replacement blade for Coaxial cable, Data cable, cable-Ø 2.5-8 mm, L 40 mm, 10 g, 9032000000

Order No.: 05L7790
EAN: 4008190010102
MPN:
9032000000
CASSETTE CST GRUEN
Series: CST
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
42.3164 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-22
Leadtime: 3 Weeks **
Total Price:
42.32 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3164 €
5 pcs.
39.7817 €
15 pcs.
38.2585 €
50 pcs.
36.5568 €
150 pcs.
35.0336 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutter cassette, 9032000000, WEIDMÜLLER

Cutter cassette for coaxial cables and round (shielded) data cables from 2.5 to 8mm diameter.

Features

  • 1-, 2- and 3-level stripping in one operation
Technical specifications
Version replacement blade
Suitable for Coaxial cable, Data cable
Weight 10 g
Length 40 mm
Cable Diameter 2.5-8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Weight
Version
Suitable for
1000V Insulated
Cable Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
Suitable for
1000V Insulated
Cable Diameter