28.0125-02520 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, green/yellow, PVC, 2.5 mm², CAT III, 28.0125-02520

Order No.: 86F5269
EAN: 4099891076160
MPN:
28.0125-02520
SLK425-E/N 250MM GRÜN/GELB
Series: SLK425
Stäubli Electrical Connectors
28.0125-02520 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 28.0125-02520, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Colour green/yellow
Cable length 250 mm
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT III
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement