MAX232ECWE+T | Maxim Integrated
Interface IC dual transmitter/receiver RS-232, MAX232ECWE+T, SOIC-16
As a private customer, you can buy this item as soon as we have it back in stock.
Interface ICs, MAX232ECWE+T, maxim integrated
The MAX232ECWE+T is a RS-232 and V.28 transceiver with high ±15 kV ESD HBM protection and has an integrated charge pump circuitry for single +5 V supply operation.
Features
- Integrated 0.1 μF capacitor
- 24 pin SSOP package
- Saves power for reduced battery power requirements
- 1 μW shutdown mode
Applications
- Battery-powered equipment
- Handheld equipment
- Portable diagnostics equipment
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |