50.061.04 | Kendrion Kuhnke
50.061.04, Master coupling, self-sealing, yellow
Order No.: 63G356
EAN: 4099891492939
MPN:
50.061.04
Unit Price (€ / pc.)
67.5563 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
67.56 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5563 €
5 pcs.
63.4984 €
15 pcs.
61.0708 €
50 pcs.
58.3695 €
150 pcs.
55.9419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Master coupling, 50.061.04, KUHNKE
Kuhnke quick release coupling - self sealing.
Technical Data
- Accesory type: Master coupling
- Pressure range: 12 bar
- Material: Brass
- Color: yellow
Technical specifications
Pressure | 12 bar | |
Suitable for | threaded connection M5 | |
Thread size | M5 | |
Length | 31 mm | |
Material | brass | |
Medium | Neutral gases | |
Accessory Type | coupling part |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |