50.061.01 | Kendrion Kuhnke
Coupling part, self-sealing, blue, 12 bar, brass, for threaded connection M5, 50.061.01
Order No.: 63G350
EAN: 4099891492915
MPN:
50.061.01
Unit Price (€ / pc.)
45.3152 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
45.32 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3152 €
5 pcs.
42.5901 €
15 pcs.
40.9598 €
50 pcs.
39.1510 €
150 pcs.
37.5207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Master coupling, 50.061.01, KUHNKE
Kuhnke quick release coupling - self sealing.
Technical Data
- Accesory type: Master coupling
- Pressure range: 12 bar
- Material: Brass
- Color: blue
Technical specifications
Pressure | 12 bar | |
Suitable for | threaded connection M5 | |
Thread size | M5 | |
Material | brass | |
Medium | Neutral gases | |
Accessory Type | coupling part |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |