150 | BLEISPITZ
Crayon, yellow, 0150, 12 items
Order No.: 13L3274
EAN: 4099891429980
MPN:
150
Unit Price (€ / pck.)
4.6648 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Crayon, weatherproof, type Bleispitz 01.
For marking dry and wet would, paper, cardboard, metal, stone, asphalt, tiles, plastic, weather-proof/light-fast labeling, without paper wrapping, hexagonal; Diameter: 12 mm. Length: 120 mm.
Type: 0150, crayon, yellow
Technical specifications
Version | signing chalk | |
Colour | yellow | |
Suitable for | Wood/Carton | |
Length | 120 mm | |
Line Thickness | 0.75 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 96099090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |