52.185 | Kendrion Kuhnke
Dummy plug, L 23 mm, for hoses 4 x 1/4 x 0.65, 52.185
Order No.: 62G784
EAN: 4099891492540
MPN:
52.185
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Blanking plugs for 4 x 1 and 4 x 0.65 tubing, type 52.185.
Type: 52.185, blanking plug
Technical specifications
Length | 23 mm | |
Accessory Type | dummy plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |