52.100 | Kendrion Kuhnke
Swivel screw connection, L 34 mm, for 4 x 1 and 4 x 0.65 tubing, 52.100
Order No.: 62G756
EAN: 4099891492496
MPN:
52.100
Unit Price (€ / pc.)
17.1003 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
17.10 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1003 €
10 pcs.
15.0535 €
50 pcs.
14.0301 €
150 pcs.
13.4113 €
500 pcs.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale
With M 5 thread.
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | 4 x 1 and 4 x 0.65 tubing | |
Thread size | M5 | |
Length | 34 mm | |
Accessory Type | swivel screw connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |