52.060 | Kendrion Kuhnke

Cross-connector, L 34 mm, for 4 x 1 and 4 x 0.65 tubing, 52.060

Order No.: 62G724
EAN: 4099891492427
MPN:
52.060
Kendrion Kuhnke
52.060 Kendrion Kuhnke Fittings and Accessories Image 1
52.060 Kendrion Kuhnke Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
26.4894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
10 pcs.
26.4894 €
25 pcs.
25.6921 €
50 pcs.
24.9067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating temperatures: - 10 to +60 °C.

Technical specifications
Suitable for 4 x 1 and 4 x 0.65 tubing
Length 34 mm
Accessory Type Cross-connector
Logistics
Country of origin DE
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes