52.170 | Kendrion Kuhnke

Screw-in push-in connector, L 18 mm, for 4 x 1 and 4 x 0.65 tubing, 52.170

Order No.: 62G704
EAN: 4099891492373
MPN:
52.170
Kendrion Kuhnke
52.170 Kendrion Kuhnke Fittings and Accessories Image 1
52.170 Kendrion Kuhnke Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
15.1011 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
13.2804 €
50 pcs.
12.3879 €
150 pcs.
11.8286 €
500 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Also mountable with 3.0 mm hex socket driver.

Screw-on fitting: G 1/8.

Operating temperatures: -10 to +60 °C.

Technical specifications
Suitable for 4 x 1 and 4 x 0.65 tubing
Thread size G1/8
Length 18 mm
Accessory Type screw-in push-in connector
Logistics
Country of origin DE
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes